Skytec Royal Blue Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 235-5734
- Mfr. Part No.:
- CCHLT/005550/RY2
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€121.67
(exc. VAT)
€149.65
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.67 |
*price indicative
- RS Stock No.:
- 235-5734
- Mfr. Part No.:
- CCHLT/005550/RY2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Royal Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Resistance Features | Anti-Bacterial | |
| Material | Polyurethane, Polyvinyl Chloride | |
| Inside Leg | 750mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Royal Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Resistance Features Anti-Bacterial | ||
Material Polyurethane, Polyvinyl Chloride | ||
Inside Leg 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Solway Chemsol HG Lite Bib 'n' Brace is a range of lightweight, flexible garments developed for wash-down applications in the food industry. This range is made from a soft and durable fabric material, a blend of PVC/PU offering long-lasting chemical protection and resistance to animal fat and food oils.
Anti-bacterial coating which prevents mold build-up
Fully liquid proof
Light weight 305gm2 PVC/PU
Greater flexibility due to the PVC/PU blend
Stronger stitched and high frequency welded seams
Related links
- Skytec Royal Blue Reusable Overall M
- Skytec Royal Blue Reusable Overall S
- Skytec Royal Blue Reusable Overall L
- Skytec Royal Blue Reusable Overall XL
- Skytec Royal Blue Reusable Overall 2XL
- Skytec Blue Reusable Polyurethane 695 mm
- Skytec Blue Reusable Polyvinyl Chloride 795 mm
- Skytec Green Reusable Overall M
