RS Better World

Topdog Red Reusable Gown, XL

Subtotal (1 unit)*

€41.08

(exc. VAT)

€50.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
235-5768
Mfr. Part No.:
A3053
Manufacturer:
Topdog
Find similar products by selecting one or more attributes.
Select all

Brand

Topdog

Product Type

Gown

Size

XL

Sub Type

Overall

Hi-Vis

No

Colour

Red

Reusable/Disposable

Reusable

Standards/Approvals

CE

Gender

Unisex

Resistance Features

Liquid Resistant, Chemical Resistant

Material

Polyurethane

Better World Claim

Reduces Waste

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CA
Food industry info

Suitable in food preparation and light handling areas. Storage

These products should be stored in a cool, dry area out of direct sunlight and away from heat.

It's colour is Red

Liquid proof barrier

Reusable

Chemical Resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy