Elka Gb White Reusable Overall, M
- RS Stock No.:
- 235-5811
- Mfr. Part No.:
- E0101/W/M
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€52.59
(exc. VAT)
€64.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €52.59 |
*price indicative
- RS Stock No.:
- 235-5811
- Mfr. Part No.:
- E0101/W/M
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Bib & Brace | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | |
| Gender | Unisex | |
| Resistance Features | Cold Resistant | |
| Material | Polyamide, PUR, Plutonium | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Overall | ||
Size M | ||
Sub Type Bib & Brace | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | ||
Gender Unisex | ||
Resistance Features Cold Resistant | ||
Material Polyamide, PUR, Plutonium | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU/Nylon Waterproof Bib & Brace is used in Facility Management and Agriculture industries. It has composition of PU Polyamide DWR 240 G.
It is Fish Oil Resistant and Cold Resistant
It has Press buttons in legs
It has adjustable suspenders with Fix-lock
