Elka Gb White Reusable Overall, XL
- RS Stock No.:
- 253-8229
- Mfr. Part No.:
- E0101/WH/XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€52.89
(exc. VAT)
€65.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €52.89 |
*price indicative
- RS Stock No.:
- 253-8229
- Mfr. Part No.:
- E0101/WH/XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | White | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Material | Polyamide, PUR, Plutonium | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour White | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Material Polyamide, PUR, Plutonium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU/nylon waterproof bib and brace without kneepads has adjustable suspenders with fix-lock with size XL.
Reinforcement in crotch
