Elka Gb Orange Reusable Overall, XL
- RS Stock No.:
- 253-8240
- Mfr. Part No.:
- E0110/O/XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€57.70
(exc. VAT)
€70.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.70 |
*price indicative
- RS Stock No.:
- 253-8240
- Mfr. Part No.:
- E0110/O/XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant | |
| Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Resistance Features Water Resistant | ||
Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb bib and brace has adjustable suspenders with fix-lock and reinforced in welded stress-points, inside pocket with size XL.
Front to back reversibility
Double-welded inner seams
Welded seam in legs
