Elka Gb Reusable Coverall, 2XL
- RS Stock No.:
- 253-8299
- Mfr. Part No.:
- 078000E/O/2XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€115.45
(exc. VAT)
€142.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.45 |
*price indicative
- RS Stock No.:
- 253-8299
- Mfr. Part No.:
- 078000E/O/2XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Coverall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 Type 4, EN343 41X, EN 14126 TYPE 4-B | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Material | Polyamide, PUR | |
| Closure Type | YKK Zip | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Coverall | ||
Size 2XL | ||
Sub Type Coverall | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 Type 4, EN343 41X, EN 14126 TYPE 4-B | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Material Polyamide, PUR | ||
Closure Type YKK Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU coverall has fixed hood with adjustable cord and YKK zipper with storm fap, elasticated sleeves with size 2XL.
Press button in leg
Reinforcement under arm and in crotch
