Elka Gb Orange Reusable Coverall, M
- RS Stock No.:
- 253-8309
- Mfr. Part No.:
- 078000E/OR/M
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€115.45
(exc. VAT)
€142.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.45 |
*price indicative
- RS Stock No.:
- 253-8309
- Mfr. Part No.:
- 078000E/OR/M
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | M | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 TYPE 4-B, EN343 41X, EN 14605 Type 4 | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Material | Polyamide, PUR | |
| Closure Type | YKK Zip | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size M | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 TYPE 4-B, EN343 41X, EN 14605 Type 4 | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Material Polyamide, PUR | ||
Closure Type YKK Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU coverall has fixed hood with adjustable cord and YKK zipper with storm fap, elasticated sleeves with size M and orange color.
Press button in leg
Reinforcement under arm and in crotch
