Elka Gb White Reusable Coverall, XL
- RS Stock No.:
- 253-8318
- Mfr. Part No.:
- 078000E/W/XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€115.45
(exc. VAT)
€142.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.45 |
*price indicative
- RS Stock No.:
- 253-8318
- Mfr. Part No.:
- 078000E/W/XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 TYPE 4-B, EN343 41X, EN 14605 Type 4 | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Material | Polyurethane, 100% Polyamide | |
| Closure Type | YKK Zip | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 TYPE 4-B, EN343 41X, EN 14605 Type 4 | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Material Polyurethane, 100% Polyamide | ||
Closure Type YKK Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU coverall has fixed hood with adjustable cord and YKK zipper with storm fap, elasticated sleeves with size XL.
Press button in leg
Reinforcement under arm and in crotch
