Sioen Uk Navy Reusable Overall, 42T
- RS Stock No.:
- 265-8093
- Mfr. Part No.:
- 023VN2PF9-B98-42L
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€152.52
(exc. VAT)
€187.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.52 |
*price indicative
- RS Stock No.:
- 265-8093
- Mfr. Part No.:
- 023VN2PF9-B98-42L
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 42T | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 6 | |
| Standards/Approvals | IEC 61482-2 : 2009 class 1, EN ISO 11611 : 2015 / Class 1 - A1 A2, EN 1149-5 : 2008, EN ISO 13688 : 2013, EN ISO 11612 : 2015, EN 13034 : 2005 + A1 : 2009 Type PB (6) | |
| Gender | Unisex | |
| Resistance Features | Waterproof, Chemical Resistant, Anti-Static, Flame Retardant | |
| Material | 1% AST, 45% Tencel Lyocell, 54% Modacrylic | |
| Closure Type | Button, Buckle | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 42T | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 6 | ||
Standards/Approvals IEC 61482-2 : 2009 class 1, EN ISO 11611 : 2015 / Class 1 - A1 A2, EN 1149-5 : 2008, EN ISO 13688 : 2013, EN ISO 11612 : 2015, EN 13034 : 2005 + A1 : 2009 Type PB (6) | ||
Gender Unisex | ||
Resistance Features Waterproof, Chemical Resistant, Anti-Static, Flame Retardant | ||
Material 1% AST, 45% Tencel Lyocell, 54% Modacrylic | ||
Closure Type Button, Buckle | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk ECO Bib & brace with ARC protection is very comfortable and practical bib and brace feels light and supple thanks to the breathable fabric with moisture-regulating properties. The fabric is anti-static and inherently flame retardant, it protects you against heat and metal splashes. In addition, the gramat retains its strength, it does not shrink and is resistant to pilling even after frequent washing. Both the braces and the waist are elastic and adjustable.
475
Size 42
Front fly with zipper
6 pockets
2 side slits
Knee pockets
2 elasticated adjustable braces with closure by buckles
Bib in front and back
Closure by 2 hidden buttons at the sides
