Sioen Uk Blue Reusable Overall, 41S

Stock information currently inaccessible
RS Stock No.:
265-8118
Mfr. Part No.:
023VN2PF9-H46-41S
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

41S

Product Type

Overall

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Blue

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 11612 : 2015, EN ISO 11611 : 2015 / Class 1 - A1 A2, EN 13034 : 2005 + A1 : 2009 Type PB (6), IEC 61482-2 : 2009 class 1, EN ISO 13688 : 2013, EN 1149-5 : 2008

Number of Pockets

6

Gender

Unisex

Material

45% Tencel Lyocell, 54% Modacrylic, 1% AST

Resistance Features

Waterproof, Flame Retardant, Chemical Resistant, Anti-Static

Closure Type

Button, Buckle

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk ECO Bib & brace with ARC protection is very comfortable and practical bib and brace feels light and supple thanks to the breathable fabric with moisture-regulating properties. The fabric is anti-static and inherently flame retardant, it protects you against heat and metal splashes. In addition, the gramat retains its strength, it does not shrink and is resistant to pilling even after frequent washing. Both the braces and the waist are elastic and adjustable.

475


Size 41

Front fly with zipper

6 pockets

2 side slits

Knee pockets

2 elasticated adjustable braces with closure by buckles

Bib in front and back

Closure by 2 hidden buttons at the sides

Related links