Sioen Navy Reusable Coverall, 102 → 106 cm, 36R

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-6940
Mfr. Part No.:
007VR-36
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

36R

Product Type

Coverall

Sub Type

Coverall

Hi-Vis

No

Colour

Navy

Reusable/Disposable

Reusable

Standards/Approvals

EN 1149-5

Number of Pockets

6

Gender

Unisex

Chest Size

102 → 106 cm

Material

99% FR Cotton, 1% Anti-Static Fibre

Resistance Features

Flame Retardant

Inside Leg

830mm

Closure Type

Stud

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy