Tychem White Coverall, S
- RS Stock No.:
- 270-8872
- Mfr. Part No.:
- D15338118
- Manufacturer:
- Tychem
Subtotal (1 box of 50 units)*
€273.40
(exc. VAT)
€336.28
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €273.40 | €5.468 |
*price indicative
- RS Stock No.:
- 270-8872
- Mfr. Part No.:
- D15338118
- Manufacturer:
- Tychem
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tychem | |
| Size | S | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Resistance Features | Abrasion Resistant | |
| Material | ProShield 20 | |
| Closure Type | Zip Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tychem | ||
Size S | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Resistance Features Abrasion Resistant | ||
Material ProShield 20 | ||
Closure Type Zip Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
