Portwest Orange, Splash Resistant 8 km

Subtotal (1 unit)*

€66.99

(exc. VAT)

€82.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.99

*price indicative

RS Stock No.:
271-8925
Mfr. Part No.:
BIZ1ORRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Orange

Standards/Approvals

B1, E2, F1, EN ISO 11612 A1+A2, C1

Number of Pockets

6

Resistance Features

Splash Resistant

Material

Cotton

Inside Leg

800mm

Closure Type

Stud

Length

8km

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy