Elka Gb Reusable Coverall, L
- RS Stock No.:
- 273-1542
- Mfr. Part No.:
- 079900E-L
- Manufacturer:
- Elka Gb
Image representative of range
Subtotal (1 unit)*
€53.14
(exc. VAT)
€65.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €53.14 |
*price indicative
- RS Stock No.:
- 273-1542
- Mfr. Part No.:
- 079900E-L
- Manufacturer:
- Elka Gb
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Coverall | |
| Size | L | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 | |
| Gender | Unisex | |
| Resistance Features | Waterproof | |
| Material | Plutonium | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Coverall | ||
Size L | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 | ||
Gender Unisex | ||
Resistance Features Waterproof | ||
Material Plutonium | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
