Sioen Orange Reusable Overall, 3XL
- RS Stock No.:
- 273-1618
- Mfr. Part No.:
- 4964A2FC1C38-3XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€102.56
(exc. VAT)
€126.15
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.56 |
*price indicative
- RS Stock No.:
- 273-1618
- Mfr. Part No.:
- 4964A2FC1C38-3XL
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Overall | |
| Size | 3XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 | |
| Gender | Unisex | |
| Material | Polyamide | |
| Resistance Features | Waterproof | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Overall | ||
Size 3XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 | ||
Gender Unisex | ||
Material Polyamide | ||
Resistance Features Waterproof | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
