3M Blue, Oil Resistant
- RS Stock No.:
- 273-1849
- Mfr. Part No.:
- 7100016004
- Manufacturer:
- 3M
Subtotal (1 unit)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.92 |
*price indicative
- RS Stock No.:
- 273-1849
- Mfr. Part No.:
- 7100016004
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Material | SMS Fabric | |
| Resistance Features | Oil Resistant | |
| Closure Type | Zip with Flap | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Standards/Approvals No | ||
Material SMS Fabric | ||
Resistance Features Oil Resistant | ||
Closure Type Zip with Flap | ||
RoHS Status: Exempt
