UPower Blue Reusable Overall, 64
- RS Stock No.:
- 277-2602
- Mfr. Part No.:
- WHY130DB-64
- Manufacturer:
- UPower
Subtotal (1 unit)*
€123.97
(exc. VAT)
€152.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.97 |
*price indicative
- RS Stock No.:
- 277-2602
- Mfr. Part No.:
- WHY130DB-64
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 64 | |
| Product Type | Overall | |
| Sub Type | Boiler Suit Overall | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 9 | |
| Standards/Approvals | CE EN ISO 13688 | |
| Resistance Features | Durable | |
| Material | 40% Polyester, 60% Cotton | |
| Closure Type | Zip, Velcro | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 64 | ||
Product Type Overall | ||
Sub Type Boiler Suit Overall | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Number of Pockets 9 | ||
Standards/Approvals CE EN ISO 13688 | ||
Resistance Features Durable | ||
Material 40% Polyester, 60% Cotton | ||
Closure Type Zip, Velcro | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Boiler suit overall, full suit with central biaxial flapped zip and Velcro. It has two multifunction pockets on the chest and mobile phone pocket. Large 3D ventilation bands under the arms, adjustable cuffs with pressure buttons. Soft reinforced patches on elbows and knees.
Triple seams, reinforced crotch
Adjustable hammer loop
Adjustable elasticated waist
