ProGARM Orange, Anti-Static

Subtotal (1 unit)*

€376.69

(exc. VAT)

€463.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€376.69

*price indicative

RS Stock No.:
278-4567
Mfr. Part No.:
4693-HVO-R40
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Colour

Orange

Number of Pockets

8

Standards/Approvals

RIS 3279 Issue 2, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C1/F1, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm²/ATPV=6.7 cal/cm², EN ISO 11611:2015:Class 1/A1

Resistance Features

Anti-Static

Material

Inherent Woven Fabric

Inside Leg

31.5in

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Men's Lightweight Orange Coverall feature newest lightweight 240gms fabric, extremely breathable, coverall designed with intention of achieving lightest and most breathable results.

Maximum neck protection

Secure storage

Lifetime quality assurance

CE Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy