ProGARM Orange Reusable Coverall, 40 in
- RS Stock No.:
- 278-4573
- Mfr. Part No.:
- 4693-HVO-T40
- Manufacturer:
- ProGARM
Price Each**
€335.52
(exc. VAT)
€412.69
(inc. VAT)
Temporarily out of stock - back order for despatch 30-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €335.52 |
**price indicative
Related links
- ProGARM Orange Reusable Coverall, 40 in
- ProGARM Orange Reusable Coverall, 52 in
- ProGARM Orange Reusable Coverall, 38 in
- ProGARM Orange Reusable Coverall, 48 in
- ProGARM Orange Reusable Coverall, 44 in
- ProGARM Orange Reusable Coverall, 46 in
- ProGARM Navy/Orange Reusable Coverall, 40 in
- ProGARM Navy/Yellow Reusable Coverall, 40 in