ProGARM Navy/Yellow Reusable Coverall, 44 in
- RS Stock No.:
- 278-4640
- Mfr. Part No.:
- 6444-NYE-T44
- Manufacturer:
- ProGARM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€374.06
(exc. VAT)
€460.09
(inc. VAT)
- RS Stock No.:
- 278-4640
- Mfr. Part No.:
- 6444-NYE-T44
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 44 in | |
| Material Properties | Stretchy | |
| Colour | Navy/Yellow | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 44 in | ||
Material Properties Stretchy | ||
Colour Navy/Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Coverall have adjustable cuff with ThermSAFE fastening. It has Chest pockets with zippers for secure storage. It have Action back for improved comfort.
Maximum neck protection
Close fit around wrist or gloves
Maximum wear comfort
Close fit around wrist or gloves
Maximum wear comfort

