ProGARM Navy, Yellow Reusable Overall & Body Suits
- RS Stock No.:
- 281-5979
- Mfr. Part No.:
- 6444-NYE-T44
- Manufacturer:
- ProGARM
Subtotal (1 pair)*
€374.06
(exc. VAT)
€460.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €374.06 |
*price indicative
- RS Stock No.:
- 281-5979
- Mfr. Part No.:
- 6444-NYE-T44
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Overall & Body Suits | |
| Colour | Navy, Yellow | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 1149-5:2018 | |
| Gender | Unisex | |
| Resistance Features | Arc Flash Protection | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Overall & Body Suits | ||
Colour Navy, Yellow | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 1149-5:2018 | ||
Gender Unisex | ||
Resistance Features Arc Flash Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
