Elka Gb Navy Coverall, XL
- RS Stock No.:
- 282-5585
- Mfr. Part No.:
- N36-E0108-N-XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€163.89
(exc. VAT)
€201.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.89 |
*price indicative
- RS Stock No.:
- 282-5585
- Mfr. Part No.:
- N36-E0108-N-XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Coverall | |
| Size | XL | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Length | 760mm | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Coverall | ||
Size XL | ||
Colour Navy | ||
Standards/Approvals No | ||
Length 760mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dry Zone PU Coverall with hood
ELKA Rainwear Dry Zone PU Coverall with hood – a reliable and waterproof coverall that provides optimal protection under demanding work conditions. As part of ELKA's Dry Zone series, this rain coverall offers waterproof and stretchable properties, ensuring both comfort and freedom of movement in wet environments. The coverall features a hood hidden in the collar with a drawstring that can easily be adjusted for extra protection against rain and wind. The elasticated cuffs with hook-and-loop closure ensure the suit fits snugly around the wrists, preventing rain and wind from entering, ensuring all-day comfort. The coverall is designed with a zipper and a double storm flap, offering effective protection against rain and wind.
Press buttons at the ankles allow for an adjustable fit around boots, providing extra protection from the elements. Reinforced welding at the crotch ensures extra durability in high-wear areas, making this coverall ideal for tough work and long-term use in exposed conditions. This Dry Zone PU coverall combines functionality, durability, and comfort, making it the perfect choice for those who need waterproof and windproof professional workwear.
