Roots Orange
- RS Stock No.:
- 283-0884
- Mfr. Part No.:
- R35-RO26062S-40
- Manufacturer:
- Roots
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0884
- Mfr. Part No.:
- R35-RO26062S-40
- Manufacturer:
- Roots
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Product Type | Coverall | |
| Sub Type | Batsuit | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Closure Type | Double Tap Zip | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Product Type Coverall | ||
Sub Type Batsuit | ||
Colour Orange | ||
Standards/Approvals No | ||
Closure Type Double Tap Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Roots Orange Hi Vis Overalls, UK58
- Roots Orange Reusable Hi Vis Overalls, UK58
- Roots Orange Reusable Hi Vis Overalls, UK56
- Roots Orange Reusable Hi Vis Overalls, 36
- Roots Orange Reusable Hi Vis Overalls, UK44
- Roots Orange Reusable Hi Vis Overalls, UK52
- Roots Orange Reusable Hi Vis Overalls, UK48
- Roots Orange Hi Vis Overalls, UK56
