HellermannTyton 17.5 mm ID Black, Polyamide P-Clip
- RS Stock No.:
- 474-571
- Mfr. Part No.:
- 211-60009 H10P-PA66HS-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 26 October 2026
- Plus 22 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €24.90 | €0.249 |
| 5 - 9 | €23.65 | €0.237 |
| 10 - 29 | €22.42 | €0.224 |
| 30 + | €20.89 | €0.209 |
*price indicative
- RS Stock No.:
- 474-571
- Mfr. Part No.:
- 211-60009 H10P-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 17.5mm | |
| Width | 10mm | |
| Material | Polyamide | |
| Colour | Black | |
| Mounting Hole Diameter | 4.2 mm | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Closed Inside Diameter 17.5mm | ||
Width 10mm | ||
Material Polyamide | ||
Colour Black | ||
Mounting Hole Diameter 4.2 mm | ||
Standards/Approvals RoHS, ELV | ||
HellermanTyton P-Clip, 17.5mm Closed Inside Diameter, 10mm Width - 211-60009 H10P-PA66HS-BK
This p-clip is a cable retention device designed to secure wiring runs in industrial and automotive installations. It provides organised routing and mechanical support for harnesses and individual cables, fastening to panels or structures where a compact, unobtrusive clamp is required.
Features & Benefits
• Polyamide construction resists chemical exposure and mechanical wear
• Black finish reduces visibility and aids discreet installations
• Mounts using a 4.2mm fastener for straightforward panel attachment
• Black finish reduces visibility and aids discreet installations
• Mounts using a 4.2mm fastener for straightforward panel attachment
**Applications**
• Suitable for routing wiring in automotive body harnesses
• Ideal for cable management in control cabinets and enclosures
• Used with sensor and actuator wiring in automation systems
• Can be used for securing loom runs on machinery frames
• Ideal for cable management in control cabinets and enclosures
• Used with sensor and actuator wiring in automation systems
• Can be used for securing loom runs on machinery frames
What material properties affect temperature and mechanical behaviour?
The component is MADE from a PA66HS polyamide, which offers a balance of stiffness and thermal resistance suitable for many industrial temperature ranges.
How should I choose the fastening method for installation?
Use a fastener compatible with a 4.2mm mounting aperture and rated for the panel thickness and vibration profile of your application.
What cable diameter will this clip retain effectively?
It is designed for a closed internal diameter of 17.5mm, providing a secure hold for bundles matching that size.
How wide is the clip for spacing and layout planning?
The clamp has a 10mm body width, which helps when calculating pitch between adjacent fixings.
Related links
- HellermannTyton 17.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 6.5 mm ID Black, Polyamide P-Clip
- HellermannTyton 3.2 mm ID Black, Polyamide P-Clip
- HellermannTyton 8 mm ID Black, Polyamide P-Clip
- HellermannTyton 9.5 mm ID Black, Polyamide P-Clip
- HellermannTyton 12.5 mm ID Black, Polyamide P-Clip
- HellermannTyton 5 mm ID Black, Polyamide P-Clip
- HellermannTyton 14 mm ID Black, Polyamide P-Clip
