JCS 6 mm ID Black, Zinc, Zinc Plated Mild Steel P-Clip
- RS Stock No.:
- 616-291
- Mfr. Part No.:
- PNZH6BG
- Manufacturer:
- JCS
Subtotal (1 bag of 25 units)*
€39.58
(exc. VAT)
€48.68
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.58 | €1.583 |
*price indicative
- RS Stock No.:
- 616-291
- Mfr. Part No.:
- PNZH6BG
- Manufacturer:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 6mm | |
| Width | 20mm | |
| Coating Material | Zinc | |
| Material | Zinc Plated Mild Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 8.8 mm | |
| Finish | Black | |
| Standards/Approvals | BS304, EN1.4301 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 6mm | ||
Width 20mm | ||
Coating Material Zinc | ||
Material Zinc Plated Mild Steel | ||
Colour Black | ||
Mounting Hole Diameter 8.8 mm | ||
Finish Black | ||
Standards/Approvals BS304, EN1.4301 | ||
- COO (Country of Origin):
- GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.
Absorbs vibration and prevents chafing
UV and ozone resistant
Available with heat resistant TPE liner
Related links
- JCS 44 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 28 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 13 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 52 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 19 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 48 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 6 mm ID Black 304 Stainless Steel P-Clip
- JCS 6 mm ID Black Zinc Plated Steel P-Clip
