Jubilee 5 mm ID Black, Ethylene Propylene Diene Monomer Rubber, Zinc, Steel P-Clip
- RS Stock No.:
- 144-0646
- Mfr. Part No.:
- JPC005MS
- Manufacturer:
- Jubilee
Get a bulk buy discount
Add 5 more to save €5.90
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€23.22
(exc. VAT)
€28.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €23.22 | €1.161 | - |
| 5 - 9 | €22.04 | €1.102 | €5.90 |
| 10 - 29 | €20.91 | €1.046 | €23.10 |
| 30 + | €19.50 | €0.975 | €111.60 |
*price indicative
- RS Stock No.:
- 144-0646
- Mfr. Part No.:
- JPC005MS
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 5mm | |
| Width | 12.7mm | |
| Material | Steel | |
| Coating Material | Ethylene Propylene Diene Monomer Rubber, Zinc | |
| Colour | Black | |
| Mounting Hole Diameter | M 4/5 | |
| Standards/Approvals | RoHS, BS 5315, LR | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type P-Clip | ||
Closed Inside Diameter 5mm | ||
Width 12.7mm | ||
Material Steel | ||
Coating Material Ethylene Propylene Diene Monomer Rubber, Zinc | ||
Colour Black | ||
Mounting Hole Diameter M 4/5 | ||
Standards/Approvals RoHS, BS 5315, LR | ||
- COO (Country of Origin):
- GB
Jubilee P Clips are manufactured from a flexible steel or stainless steel one piece band with an ethylene-propylene-diene monomer (EPDM) rubber liner. The band features a stepped design to allow the clip to sit flush with the rubber liner in place. The single piece construction of our pipe clips means that there are no joins making the clip very strong. The upper hole has an elongated design allowing easy fitting of the clip. Jubilee P Clips conform to DIN3016.
Operating temperature range -50°C to 150°C
Good UV weathering resistance
Offers good resistance to creep
Delivers good abrasion resistance
Advanced resistance to ozone
Highly developed resistance to ageing
Halogen Free
Reinforced step not required
Jubilee P Clips are suitable for retaining pipes, cables and hoses. Jubilee P Clips are manufactured from a flexible steel or stainless steel one piece band with an ethylene-propylene-diene monomer (EPDM) rubber liner. The band features a stepped design to allow the clip to sit flush with the rubber liner in place. The single piece construction means that there are no joins which makes the clip very strong. The upper hole has an elongated design allowing easy fitting of the clip. The rubber liner is manufactured in a corresponding profile to be secure in its position on the clip and ensures a tight fit as well as vibration damping and sound insulation. EPDM rubber offers several advantages over alternatives such as, a wide operating temperature range, resistance to UV (ultra violet) weathering and resistance to creep. Jubilee P Clips are available in all of the most important standard sizes.
Related links
- Jubilee 44 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 30 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 10 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 19 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 40 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 17 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 35 mm ID Black Zinc, Mild Steel P-Clip
- Jubilee 12 mm ID Black Zinc, Mild Steel P-Clip
