Jubilee 19 mm ID Black, Rubber, Stainless Steel P-Clip
- RS Stock No.:
- 144-0685
- Mfr. Part No.:
- JPC019SS
- Manufacturer:
- Jubilee
Bulk discount available
Subtotal (1 bag of 20 units)*
€44.50
(exc. VAT)
€54.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €44.50 | €2.225 |
| 5 - 9 | €42.26 | €2.113 |
| 10 - 29 | €40.00 | €2.00 |
| 30 + | €37.38 | €1.869 |
*price indicative
- RS Stock No.:
- 144-0685
- Mfr. Part No.:
- JPC019SS
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Closed Inside Diameter | 19mm | |
| Product Type | P-Clip | |
| Width | 12.7 mm | |
| Material | Stainless Steel | |
| Coating Material | Rubber | |
| Colour | Black | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 3016, RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Closed Inside Diameter 19mm | ||
Product Type P-Clip | ||
Width 12.7 mm | ||
Material Stainless Steel | ||
Coating Material Rubber | ||
Colour Black | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 3016, RoHS | ||
- COO (Country of Origin):
- GB
Jubilee P Clips are manufactured from a flexible steel or stainless steel one piece band with an ethylene-propylene-diene monomer (EPDM) rubber liner. The band features a stepped design to allow the clip to sit flush with the rubber liner in place. The single piece construction of our pipe clips means that there are no joins making the clip very strong. The upper hole has an elongated design allowing easy fitting of the clip. Jubilee P Clips conform to DIN3016.
Operating temperature range -50°C to 150°C
Good UV weathering resistance
Offers good resistance to creep
Delivers good abrasion resistance
Advanced resistance to ozone
Highly developed resistance to ageing
Halogen Free
Reinforced step not required
Jubilee P Clips are suitable for retaining pipes, cables and hoses. Jubilee P Clips are manufactured from a flexible steel or stainless steel one piece band with an ethylene-propylene-diene monomer (EPDM) rubber liner. The band features a stepped design to allow the clip to sit flush with the rubber liner in place. The single piece construction means that there are no joins which makes the clip very strong. The upper hole has an elongated design allowing easy fitting of the clip. The rubber liner is manufactured in a corresponding profile to be secure in its position on the clip and ensures a tight fit as well as vibration damping and sound insulation. EPDM rubber offers several advantages over alternatives such as, a wide operating temperature range, resistance to UV (ultra violet) weathering and resistance to creep. Jubilee P Clips are available in all of the most important standard sizes.
Related links
- RS PRO 19mm Black, Stainless Steel P Clip
- MIKALOR 19mm Black, Stainless Steel P-Clip
- JCS Hi-Torque 19mm Black, Stainless Steel 304 P Clip
- JCS 19mm Black, Stainless Steel 304 P Clip
- Jubilee 15mm Black, Stainless Steel P Clip
- Jubilee 48mm Black, Stainless Steel P Clip
- Jubilee 19mm Black, Mild Steel P Clip
- Jubilee 17mm Black, Stainless Steel P Clip
