JCS Hi-Torque 19 mm ID Black, Rubber, 304 Stainless Steel P-Clip
- RS Stock No.:
- 700-2968
- Mfr. Part No.:
- PCSR19RS
- Manufacturer:
- JCS Hi-Torque
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€53.38
(exc. VAT)
€65.66
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €53.38 | €2.135 | - |
| 5 - 9 | €50.70 | €2.028 | 5% |
| 10 - 29 | €48.05 | €1.922 | 9% |
| 30 + | €44.85 | €1.794 | 15% |
*price indicative
- RS Stock No.:
- 700-2968
- Mfr. Part No.:
- PCSR19RS
- Manufacturer:
- JCS Hi-Torque
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS Hi-Torque | |
| Closed Inside Diameter | 19mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Coating Material | Rubber | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Standards/Approvals | RoHS, BS 304 | |
| Select all | ||
|---|---|---|
Brand JCS Hi-Torque | ||
Closed Inside Diameter 19mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Coating Material Rubber | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Standards/Approvals RoHS, BS 304 | ||
- COO (Country of Origin):
- GB

P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
Note
Not all of the sizes in the kit can be replenished from the RS standard range.
Related links
- JCS Hi-Torque 29 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 40 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 32 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 19 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 35 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 29 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 32 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 40 mm ID Black Zinc Plated Steel P-Clip
