HellermannTyton 3.2 mm ID Natural, Polyamide P-Clip
- RS Stock No.:
- 187-7586
- Distrelec Article No.:
- 304-21-732
- Mfr. Part No.:
- 211-60019 H1P-PA66-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.87
(exc. VAT)
€13.37
(inc. VAT)
In Stock
- Plus 279 unit(s) shipping from 26 October 2026
- Plus 100 unit(s) shipping from 01 December 2026
- Plus 141 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.87 | €0.109 |
| 5 - 9 | €10.30 | €0.103 |
| 10 - 29 | €9.80 | €0.098 |
| 30 + | €9.14 | €0.091 |
*price indicative
- RS Stock No.:
- 187-7586
- Distrelec Article No.:
- 304-21-732
- Mfr. Part No.:
- 211-60019 H1P-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Closed Inside Diameter | 3.2mm | |
| Product Type | P-Clip | |
| Width | 10mm | |
| Material | Polyamide | |
| Colour | Natural | |
| Mounting Hole Diameter | 4.2 mm | |
| Standards/Approvals | LFH, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Closed Inside Diameter 3.2mm | ||
Product Type P-Clip | ||
Width 10mm | ||
Material Polyamide | ||
Colour Natural | ||
Mounting Hole Diameter 4.2 mm | ||
Standards/Approvals LFH, RoHS, HF | ||
- COO (Country of Origin):
- DE


HellermannTyton P-Clip, Polyamide, 10mm Width - 211-60019 H1P-PA66-NA
This P-clip produced by HellermannTyton is a versatile solution for cable management needs in various industries. With a durable Polyamide build and a natural colour, it ensures secure and efficient cable organisation.
Features & Benefits
• Closed Inside Diameter of 3.2mm
• Fixing hole diameter of 4.2mm
• Reliable cable management clip
• High-traffic and durable P-clip
• Securely holds cables in place
Applications
• Ideal for securing cables in electrical installations
• Suitable for use in automation and mechanical industries
Can it hold different cable sizes securely?
This P-clip is designed to securely hold various cable sizes in place without any issues.
Will it withstand high-traffic environments?
Yes, it is durable and can withstand high-traffic environments effectively.
Is it easy to install?
The installation process of this P-clip is straightforward and user-friendly for anyone needing cable management solutions.
Related links
- HellermannTyton 17.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 22 mm ID Natural, Polyamide P-Clip
- HellermannTyton 12.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 14 mm ID Natural, Polyamide P-Clip
- HellermannTyton 9.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 8 mm ID Natural, Polyamide P-Clip
- HellermannTyton 6.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 19 mm ID Natural, Polyamide P-Clip
