HellermannTyton Black, Polyamide P-Clip

Subtotal (1 box of 5000 units)*

€2,064.09

(exc. VAT)

€2,538.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,064.09€0.413

*price indicative

RS Stock No.:
215-9002
Mfr. Part No.:
151-00783 CTCFT6-PA66HIRHS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

P-Clip

Width

11mm

Material

Polyamide

Colour

Black

Mounting Hole Diameter

6.7 mm

Finish

Black

Standards/Approvals

UL 94 HB

COO (Country of Origin):
FR
The HellermannTyton CTC clamps for a variety of nominal diameters. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes. Tube is guided accurately by clicking . Axial slipping is prevented by the inside profile of the clamp. CTC clamps are used for example in the automotive, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.

CTC clamps for a variety of nominal diameters

Fir tree foot part can be used for a variety of panel thicknesses

Suitable for use within threaded holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy