Subtotal (1 bag of 20 units)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 177 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.43 | €0.472 |
*price indicative
- RS Stock No.:
- 226-9003
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Inside Diameter | 13mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Material | Steel | |
| Coating Material | Zinc | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Black | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Inside Diameter 13mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Material Steel | ||
Coating Material Zinc | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Black | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
RS PRO Steel P-Clips
Introducing a range of high-quality P-Clips from the trusted brand RS PRO. These one-piece clips serve multiple functions such as securing cable and reducing vibration. Upon inspection, the P-Clips are made from steel with an EPDM rubber liner combined to make a bracket. There are 6.6 mm fixing holes at either end, so you can neatly install at the required anchor points with screws or bolts.
Why would you choose these P Clips?
P-Clips are often an overlooked accessory when it comes to cable and wire installation. They are excellent support mechanisms for hoses, tubes, or cable & wire and are commonly used on vehicles such as motorbikes with clutch & brake cables. Our P-Clips are available with various closed inside diameter sizes to provide a tight fit, aesthetically pleasing install and a practical solution for your cabling needs.
Also known as
Features and Benefits
RS PRO Steel P-Clip Variants - Closed Inside Diameter
You may also need
RS PRO offers a wide selection Screws & Bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.
