RS PRO 12 mm ID Black, Zinc, A2 304 P-Clip

Subtotal (1 bag of 20 units)*

€14.24

(exc. VAT)

€17.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.24€0.712

*price indicative

RS Stock No.:
226-9017
Distrelec Article No.:
304-17-271
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

P-Clip

Closed Inside Diameter

12mm

Width

12.6mm

Coating Material

Zinc

Material

A2 304

Colour

Black

Mounting Hole Diameter

6.6 mm

Finish

Black

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TH

RS PRO Stainless Steel P-Clips


Introducing a range of high-quality P-Clips from the trusted brand RS PRO. These one-piece clips serve multiple functions such as securing cable and reducing vibration. Upon inspection, the P-Clips are made from stainless steel with an EPDM rubber liner combined to make a bracket. Each clip has a 6.6 mm fixing holes at either end, so you can neatly install at the required anchor points with screws or bolts.

Why would you choose these P Clips?


P-Clips are often an overlooked accessory when it comes to cable and wire installation. They are excellent support mechanisms for hoses, tubes, or cable & wire and are commonly used on vehicles such as motorbikes with clutch & brake cables. Our P-Clips are available with various ’closed inside diameter’ sizes to provide a tight fit, aesthetically pleasing install and a practical solution for your cabling needs.

Also known as


  • Pipe Clips

  • P-Clamps

  • Pipe Clamp

  • Features and Benefits


  • One-piece clips

  • Made of stainless steel and with black EPDM rubber

  • Reduces vibration

  • Provides a tight fit

  • Fixing holes

  • Secure with one screw or bolt

  • For use with: Cables, hoses, tubes, and piping

  • RS PRO Steel P-Clip Variants - Closed Inside Diameter


  • 5 mm, RS stock no: 226-9011

  • 6 mm, RS stock no: 226-9012

  • 8 mm, RS stock no: 226-9013

  • 9 mm, RS stock no: 226-9014

  • 10 mm, RS stock no: 226-9016

  • 12 mm, RS stock no: 226-9017

  • 13 mm, RS stock no: 226-9018

  • 14 mm, RS stock no: 226-9019

  • 15 mm, RS stock no: 226-9020

  • 16 mm, RS stock no: 226-9022

  • 17 mm, RS stock no: 226-9023

  • 18 mm, RS stock no: 226-9024

  • 19 mm, RS stock no: 226-9025

  • You may also need


    RS PRO offers a wide selection Screws & Bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.

    Applications


  • Cable & Wire Installation

  • Cable Accessories

  • Motor Vehicles

  • Electrical Equipment

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy