RS PRO 29 mm ID Black, Rubber, 304 Stainless Steel P-Clip
- RS Stock No.:
- 253-8561
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
€41.70
(exc. VAT)
€51.29
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €41.70 | €2.085 |
*price indicative
- RS Stock No.:
- 253-8561
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Inside Diameter | 29mm | |
| Product Type | P-Clip | |
| Width | 17mm | |
| Coating Material | Rubber | |
| Material | 304 Stainless Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Inside Diameter 29mm | ||
Product Type P-Clip | ||
Width 17mm | ||
Coating Material Rubber | ||
Material 304 Stainless Steel | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TH
RS PRO P-Clips Stainless Steel with EPDM Rubber
Get the job done right with RS PRO's range of P-Clips! Our clips are made with a durable steel construction and rubber liner, ensuring increased vibration protection and secure cable fixing in any application. With 6.6mm fixing holes and easy installation, you'll have your project anchored neatly in no time. Get your RS PRO P-Clips and get the job done faster!
Why would you choose these P Clips?
Forget about ugly and unprofessional cable & wire installations! P-Clips from RS PRO are here to help you get the job done right. With a wide range of sizes, our P-Clips are designed to provide a secure and aesthetically pleasing fit for both vehicles and other cable & wire installation tasks. Get your hands on them now and save time and money in the long run.
Also known as
Features and Benefits
You may also need
RS PRO offers a wide selection screws & bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.
Applications
Related links
- JCS Hi-Torque 29 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 35 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 22 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 28 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 40 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 27 mm ID Black 304 Stainless Steel P-Clip
- JCS 6 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 48 mm ID Black 304 Stainless Steel P-Clip
