JCS 52 mm ID Grey, TPV Thermoplastic High Temperature Resistance, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-1519
- Mfr. Part No.:
- PEZH52RS
- Manufacturer:
- JCS
Image representative of range
Get a bulk buy discount
Add 5 more to save €27.15
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€108.59
(exc. VAT)
€133.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €108.59 | €4.344 | - |
| 5 - 9 | €103.16 | €4.126 | €27.15 |
| 10 - 29 | €97.72 | €3.909 | €108.70 |
| 30 + | €91.20 | €3.648 | €521.70 |
*price indicative
- RS Stock No.:
- 268-1519
- Mfr. Part No.:
- PEZH52RS
- Manufacturer:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 52mm | |
| Width | 20mm | |
| Coating Material | TPV Thermoplastic High Temperature Resistance | |
| Material | 304 Stainless Steel | |
| Colour | Grey | |
| Mounting Hole Diameter | 10.8 mm | |
| Finish | Grey | |
| Standards/Approvals | BS 5315 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 52mm | ||
Width 20mm | ||
Coating Material TPV Thermoplastic High Temperature Resistance | ||
Material 304 Stainless Steel | ||
Colour Grey | ||
Mounting Hole Diameter 10.8 mm | ||
Finish Grey | ||
Standards/Approvals BS 5315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE160 liner is available for both standard and high temperature applications.
Stainless steel material
Best corrosion resistance
Related links
- JCS 52 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 56 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 44 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 48 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 52 mm ID Black, 304 Stainless Steel P-Clip
- JCS 52 mm ID Black 304 Stainless Steel P-Clip
- JCS 19 mm ID Grey 304 Stainless Steel P-Clip
- JCS 21 mm ID Grey 304 Stainless Steel P-Clip
