JCS 28 mm ID Grey, High Temperature Thermoplastic Vulcanizate, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-2708
- Mfr. Part No.:
- PCSH28RS
- Manufacturer:
- JCS
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€73.80
(exc. VAT)
€90.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €73.80 | €2.952 |
| 5 - 9 | €70.12 | €2.805 |
| 10 - 29 | €66.42 | €2.657 |
| 30 + | €61.99 | €2.48 |
*price indicative
- RS Stock No.:
- 268-2708
- Mfr. Part No.:
- PCSH28RS
- Manufacturer:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Closed Inside Diameter | 28mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Coating Material | High Temperature Thermoplastic Vulcanizate | |
| Colour | Grey | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | BS EN ISO 9001 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Closed Inside Diameter 28mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Coating Material High Temperature Thermoplastic Vulcanizate | ||
Colour Grey | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Zinc Plated | ||
Standards/Approvals BS EN ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS heavy duty stainless steel hose clamps have been specifically designed for tough and wire reinforced hoses and for when an extra margin of safety and reliability is required.
With high temperature liner
They are quicker to fit
Related links
- JCS 28 mm ID Grey 304 Stainless Steel P-Clip
- JCS 28 mm ID Black 304 Stainless Steel P-Clip
- JCS 28 mm ID Grey Zinc Plated Steel P-Clip
- JCS 32 mm ID Grey 304 Stainless Steel P-Clip
- JCS 13 mm ID Grey 304 Stainless Steel P-Clip
- JCS 36 mm ID Grey 304 Stainless Steel P-Clip
- JCS 19 mm ID Grey 304 Stainless Steel P-Clip
- JCS 29 mm ID Grey 304 Stainless Steel P-Clip
