JCS 38 mm ID Grey, High Temperature Thermoplastic Vulcanizate, 304 Stainless Steel P-Clip

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

€87.64

(exc. VAT)

€107.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€87.64€3.506
5 - 9€83.26€3.33
10 - 29€78.86€3.154
30 +€73.61€2.944

*price indicative

RS Stock No.:
268-2713
Mfr. Part No.:
PCSH38RS
Manufacturer:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Closed Inside Diameter

38mm

Product Type

P-Clip

Width

12.6mm

Coating Material

High Temperature Thermoplastic Vulcanizate

Material

304 Stainless Steel

Colour

Grey

Mounting Hole Diameter

6.6 mm

Finish

Zinc Plated

Standards/Approvals

BS EN ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
GB
The JCS heavy duty stainless steel hose clamps have been specifically designed for tough and wire reinforced hoses and for when an extra margin of safety and reliability is required.

With high temperature liner

They are quicker to fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy