JCS 12 mm ID Black, TPE, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-2719
- Mfr. Part No.:
- PCSR12RS
- Manufacturer:
- JCS
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€51.36
(exc. VAT)
€63.17
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €51.36 | €2.054 |
| 5 - 9 | €48.77 | €1.951 |
| 10 - 29 | €46.21 | €1.848 |
| 30 + | €43.14 | €1.726 |
*price indicative
- RS Stock No.:
- 268-2719
- Mfr. Part No.:
- PCSR12RS
- Manufacturer:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Closed Inside Diameter | 12mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Coating Material | TPE | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | BS EN ISO 9001 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Closed Inside Diameter 12mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Coating Material TPE | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Zinc Plated | ||
Standards/Approvals BS EN ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS heavy duty stainless steel hose clamps have been specifically designed for tough and wire reinforced hoses and for when an extra margin of safety and reliability is required.
With standard liner
They are quicker to fit
Related links
- JCS 22 mm ID Black 304 Stainless Steel P-Clip
- JCS 12 mm ID Grey 304 Stainless Steel P-Clip
- JCS 19 mm ID Grey 304 Stainless Steel P-Clip
- JCS 32 mm ID Grey 304 Stainless Steel P-Clip
- JCS 38 mm ID Black 304 Stainless Steel P-Clip
- JCS 9 mm ID Black 304 Stainless Steel P-Clip
- JCS 28 mm ID Black 304 Stainless Steel P-Clip
- JCS 52 mm ID Black, 304 Stainless Steel P-Clip
