JCS 29 mm ID Grey, High Temperature Thermoplastic Vulcanizate, Galvanised Steel P-Clip

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€125.63

(exc. VAT)

€154.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€125.63€2.513-
5 - 9€119.34€2.3875%
10 - 29€113.08€2.2629%
30 +€105.54€2.11115%

*price indicative

RS Stock No.:
268-2735
Mfr. Part No.:
PCZH29RS
Manufacturer:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Product Type

P-Clip

Closed Inside Diameter

29mm

Width

12.6mm

Coating Material

High Temperature Thermoplastic Vulcanizate

Material

Galvanised Steel

Colour

Grey

Mounting Hole Diameter

6.6 mm

Finish

Zinc Plated

Standards/Approvals

BS EN ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
GB
The JCS hose clamps have been specifically designed for tough and wire reinforced hoses and for when an extra margin of safety and reliability is required. That clip material is zinc plated.

With high temperature liner

They are quicker to fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy