MIKALOR, 304 Stainless Steel P-Clip
- RS Stock No.:
- 282-0693
- Mfr. Part No.:
- 03004680
- Manufacturer:
- MIKALOR
Subtotal (1 bag of 50 units)*
€45.11
(exc. VAT)
€55.49
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €45.11 | €0.902 |
*price indicative
- RS Stock No.:
- 282-0693
- Mfr. Part No.:
- 03004680
- Manufacturer:
- MIKALOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MIKALOR | |
| Product Type | P-Clip | |
| Width | 15 mm | |
| Thickness | 15mm | |
| Material | 304 Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MIKALOR | ||
Product Type P-Clip | ||
Width 15 mm | ||
Thickness 15mm | ||
Material 304 Stainless Steel | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.
15 mm band
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish
Related links
- MIKALOR 8mm Black, Stainless Steel P-Clip
- Jubilee 8mm Black, Stainless Steel P Clip
- RS PRO 8mm Black, Stainless Steel P Clip
- MIKALOR 32mm Black, Stainless Steel P-Clip
- MIKALOR 14mm Black, Stainless Steel P-Clip
- MIKALOR 15mm Black, Stainless Steel P-Clip
- MIKALOR 18mm Black, Stainless Steel P-Clip
- MIKALOR 21mm Black, Stainless Steel P-Clip