MIKALOR, 304 Stainless Steel P-Clip
- RS Stock No.:
- 282-0855
- Mfr. Part No.:
- 43004683
- Manufacturer:
- MIKALOR
Subtotal (1 bag of 25 units)*
€36.83
(exc. VAT)
€45.30
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €36.83 | €1.473 |
*price indicative
- RS Stock No.:
- 282-0855
- Mfr. Part No.:
- 43004683
- Manufacturer:
- MIKALOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MIKALOR | |
| Product Type | P-Clip | |
| Width | 15 mm | |
| Thickness | 15mm | |
| Material | 304 Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MIKALOR | ||
Product Type P-Clip | ||
Width 15 mm | ||
Thickness 15mm | ||
Material 304 Stainless Steel | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.
15 mm band
Stainless steel finish
Compliance to DIN 3016
Made from stainless steel AISI 304
Related links
- MIKALOR 8mm Black, Stainless Steel P-Clip
- Jubilee 8mm Black, Stainless Steel P Clip
- RS PRO 8mm Black, Stainless Steel P Clip
- MIKALOR 32mm Black, Stainless Steel P-Clip
- MIKALOR 14mm Black, Stainless Steel P-Clip
- MIKALOR 21mm Black, Stainless Steel P-Clip
- MIKALOR 15mm Black, Stainless Steel P-Clip
- MIKALOR 18mm Black, Stainless Steel P-Clip