MIKALOR 12mm Black, Stainless Steel P-Clip

Subtotal (1 bag of 25 units)*

€29.69

(exc. VAT)

€36.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€29.69€1.188

*price indicative

RS Stock No.:
282-0695
Mfr. Part No.:
03004728
Manufacturer:
MIKALOR
Find similar products by selecting one or more attributes.
Select all

Brand

MIKALOR

Closed Inside Diameter

12mm

Width

15mm

Fixing Hole Diameter

6mm

Material

Stainless Steel

Stainless Steel Type

AISI 304

Colour

Black

COO (Country of Origin):
ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.

15 mm band

Compliance to DIN 3016

Made from galvanized steel

Grey white with EPDM rubber finish

Related links