JCS 35 mm ID Black, Rubber, 304 Stainless Steel P-Clip
- RS Stock No.:
- 298-8148
- Mfr. Part No.:
- PCSR35RS
- Manufacturer:
- JCS
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€77.46
(exc. VAT)
€95.28
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €77.46 | €3.098 | - |
| 5 - 9 | €73.59 | €2.944 | 4% |
| 10 - 29 | €69.71 | €2.788 | 10% |
| 30 + | €65.06 | €2.602 | 16% |
*price indicative
- RS Stock No.:
- 298-8148
- Mfr. Part No.:
- PCSR35RS
- Manufacturer:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Closed Inside Diameter | 35mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Coating Material | Rubber | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Standards/Approvals | BS 304, RoHS | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Closed Inside Diameter 35mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Coating Material Rubber | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Standards/Approvals BS 304, RoHS | ||
- COO (Country of Origin):
- GB





P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
Note
Not all of the sizes in the kit can be replenished from the RS standard range.
Related links
- RS PRO 35 mm ID Black 304 Stainless Steel P-Clip
- JCS 13 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 40 mm ID Black 304 Stainless Steel P-Clip
- JCS 25 mm ID Black 304 Stainless Steel P-Clip
- JCS 5 mm ID Black 304 Stainless Steel P-Clip
- JCS 21 mm ID Black 304 Stainless Steel P-Clip
- JCS 16 mm ID Black 304 Stainless Steel P-Clip
- JCS 10 mm ID Black 304 Stainless Steel P-Clip
