Tesa Chamois 60422 Colored Packing Tape, 66 m x 19mm
- RS Stock No.:
- 665-008
- Mfr. Part No.:
- 60422-00001-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€12.49
(exc. VAT)
€15.36
(inc. VAT)
Limited stock
- Plus 84 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.49 |
*price indicative
- RS Stock No.:
- 665-008
- Mfr. Part No.:
- 60422-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 88μm | |
| Colour | Chamois | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 100% | |
| Trade Name | 60422 Colored | |
| Adhesion Strength | 2N/cm | |
| Tensile Strength | 72N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 19mm | ||
Length 66m | ||
Thickness 88μm | ||
Colour Chamois | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 100% | ||
Trade Name 60422 Colored | ||
Adhesion Strength 2N/cm | ||
Tensile Strength 72N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 60422 Tape is a premium packaging tape based on a very strong PVC backing and a natural rubber adhesive. Even heavy boxes or boxes with multiflute cardboard with high flap tension can be closed safely. The tensile strength and elongation characteristics of the backing make the product resistant to high shock impacts.
Good adhesion even in recycled cartons
Excellent tack and long lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture
Related links
- Tesa Chamois 60422 Packing Tape, 66 m x 19mm
- Tesa Chamois 60422 Packing Tape, 66 m x 25mm
- Tesa Black 60404 Packing Tape, 66 m x 19mm
- Tesa Transparent Packing Tape, 66 m x 19mm
- Tesa Red 60404 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4122 Packing Tape, 66 m x 19mm
- Tesa Transparent 4104 Packing Tape, 66 m x 19mm
