Tesa Transparent 4101 Packing Tape, 66 m x 12mm
- RS Stock No.:
- 665-014
- Mfr. Part No.:
- 04101-00006-02
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Limited stock
- 126 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.18 |
*price indicative
- RS Stock No.:
- 665-014
- Mfr. Part No.:
- 04101-00006-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Hydrate Cellulose | |
| Width | 12mm | |
| Length | 66m | |
| Thickness | 51μm | |
| Colour | Transparent | |
| Elongation at Break | 25% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 5N/cm | |
| Trade Name | 4101 | |
| Tensile Strength | 42N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Hydrate Cellulose | ||
Width 12mm | ||
Length 66m | ||
Thickness 51μm | ||
Colour Transparent | ||
Elongation at Break 25% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 5N/cm | ||
Trade Name 4101 | ||
Tensile Strength 42N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4101 PV2 Tape is based on a cellulose hydrate film coated with a rubber adhesive. The backing, which is composed of a sustainable material, is characterised by a high rigidity and low electrostatic charging. For this reason long strips of the tape can be dispensed without any curling. The tape can easily be torn by hand. Cellulose Hydrate film can be cleanly cut (separated) by an subjacent tesa tear strip.
Good hand tearability
Low unwinding force
Transparency
Related links
- Tesa Transparent 4101 Packing Tape, 66 m x 19mm
- Tesa Transparent 4101 Packing Tape
- Tesa Transparent 4122 Packing Tape, 66 m x 12mm
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent 4205 Packing Tape, 66 m x 12mm
- Tesa Transparent 4124 Packing Tape, 66 m x 12mm
- Tesa Transparent 66 m x 12mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
