Yale1 Padlock Brass Padlock Weatherproof, 14 mm Diameter, 40mm Body
- RS Stock No.:
- 745-642
- Mfr. Part No.:
- 24257000
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 745-642
- Mfr. Part No.:
- 24257000
- Manufacturer:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 14mm | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Colour | Brass | |
| Width | 40mm | |
| Application | To Secure Bag | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 14mm | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Colour Brass | ||
Width 40mm | ||
Application To Secure Bag | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 padlock is designed for robust security solutions, offering high-quality protection for lockers, toolboxes, and cupboards. Its Durable construction ensures reliability and peace of mind in both personal and professional environments.
Constructed with cemented steel for enhanced cut resistance
Available in various sizes to accommodate diverse locking needs
Tested for over 10,000 cycles of operation, ensuring longevity
Corrosion-resistant for up to 96 hours in salt fog conditions
Includes three keys for convenience and accessibility
Related links
- Yale1 Padlock Brass Padlock 40mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 79mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
- Yale1 Padlock Steel Padlock Weatherproof 40mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 70mm Body
