Kasp Padlock Brass Padlock, 8 mm Shackle, 50mm Body
- RS Stock No.:
- 794-740
- Mfr. Part No.:
- K12050SD
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€19.96
(exc. VAT)
€24.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.96 |
*price indicative
- RS Stock No.:
- 794-740
- Mfr. Part No.:
- K12050SD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 30mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 30mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock is a reliable security device designed for various locking needs, featuring a solid design that enhances durability and protection for your possessions.
Solid brass body provides excellent durability and resistance to corrosion
Stainless steel shackle adds an extra layer of strength
Double bolted locking mechanism ensures increased security
Supplied with two keys for convenience
Related links
- Kasp Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- ABUS Padlock Brass Padlock Weatherproof 50mm Body
- Squire Key Lock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
