Kasp Padlock Brass Padlock, 18 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-776
- Mfr. Part No.:
- K12540XD
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.68 |
*price indicative
- RS Stock No.:
- 794-776
- Mfr. Part No.:
- K12540XD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 18mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 18mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security with its solid brass body and hardened steel shackle, ensuring reliable protection against tampering and theft.
Hardened steel and closed shackle provide superior protection from shackle attacks
Double bolted locking mechanism enhances security and durability
Solid brass body resists corrosion and wear, ensuring longevity
Anti-pick mushroom pins prevent lock picking attempts
Paracentric keyway adds an additional layer of protection against forced entry
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Combination Padlock Brass Combination Padlock 40mm Body
- Master Lock Padlock Brass Padlock 40mm Body
