RS PRO Key ABS, Stainless Steel Safety Padlock, 6 mm Shackle, 43mm Body
- RS Stock No.:
- 813-775
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.93 |
*price indicative
- RS Stock No.:
- 813-775
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Stainless Steel | |
| Colour | Orange | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Stainless Steel | ||
Colour Orange | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, ABS, Stainless Steel, 43 mm
The RS PRO Safety Padlock is designed for securing equipment and machinery in industrial environments. With a robust construction using ABS and stainless steel, it ensures durability and resistance to harsh conditions. Ideal for both indoor and outdoor use, this padlock provides reliable security with a key lock mechanism.
Features and Benefits
Material: ABS and stainless steel construction for enhanced durability and corrosion resistance
Shackle Diameter: 6 mm shackle for secure locking
Width: 43 mm width for versatile application
Lock Type: Key lock for secure access control
Colour: High-visibility Orange for easy identification
Indoor & Outdoor: Suitable for various environments
Shackle Diameter: 6 mm shackle for secure locking
Width: 43 mm width for versatile application
Lock Type: Key lock for secure access control
Colour: High-visibility Orange for easy identification
Indoor & Outdoor: Suitable for various environments
Applications
Industrial equipment security
Machinery lockout
Safety compliance in manufacturing facilities
Machinery lockout
Safety compliance in manufacturing facilities
Additional Information
Includes 1 key for operation
Designed for safety and security applications
High-visibility colour aids in quick identification
Designed for safety and security applications
High-visibility colour aids in quick identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
