RS PRO Key ABS, Aluminium Safety Padlock, 6 mm Diameter, 43mm Body
- RS Stock No.:
- 813-781
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
In Stock
- Plus 193 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.93 |
*price indicative
- RS Stock No.:
- 813-781
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Aluminium | |
| Colour | Green | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Aluminium | ||
Colour Green | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, Green
The RS PRO Safety Padlock is designed for industrial use, providing a secure solution for locking out equipment and machinery. Its robust construction ensures durability in both indoor and outdoor environments, making it Ideal for various safety applications.
Features and Benefits
Material: Constructed from ABS and aluminium for enhanced durability and resistance to environmental factors.
Shackle Diameter: Features a 6 mm shackle diameter for compatibility with a wide range of lockout devices.
Colour: Green colour for high visibility and easy identification in safety applications.
Lock Type: Key-operated lock for secure access control.
Width: 43 mm width provides a Compact yet sturdy design.
Shackle Diameter: Features a 6 mm shackle diameter for compatibility with a wide range of lockout devices.
Colour: Green colour for high visibility and easy identification in safety applications.
Lock Type: Key-operated lock for secure access control.
Width: 43 mm width provides a Compact yet sturdy design.
Applications
Industrial safety lockout procedures
Machinery and equipment lockout
Hazardous energy control
Machinery and equipment lockout
Hazardous energy control
Additional Information
Includes one key for operation
Suitable for both indoor and outdoor use
Complies with safety standards for lockout tagout procedures
Suitable for both indoor and outdoor use
Complies with safety standards for lockout tagout procedures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 4.7 mm Shackle, 43mm Body
- RS PRO Key Aluminium Padlock 43mm Body
- RS PRO Key Brass Padlock 43mm Body
- ABUS Key Steel 6.5 mm Shackle, 43mm Body
- RS PRO Key Steel 6 mm Shackle, 43mm Body
- RS PRO Key Aluminium 6 mm Shackle, 43mm Body
