Brady Anodised Aluminium Padlock, 38mm Body

Subtotal (1 box of 6 units)*

€183.50

(exc. VAT)

€225.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€183.50€30.583

*price indicative

RS Stock No.:
834-383
Mfr. Part No.:
ALU-RED-38ST-KD6PK
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock

Material

Anodised Aluminium

Width

38mm

Application

Safety Lockout/Tagout

Quantity Per Package

6Each

Standards/Approvals

OSHA 29 CFR 1910.147

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Aluminium Padlock is designed for superior security and durability in outdoor applications, featuring an Advanced locking mechanism for enhanced key security and corrosion resistance for longevity.

Ultimate key precision with six tumbler blades for enhanced security

Over 100,000+ key codes available for Advanced lock security

Corrosion-resistant anodised aluminium body ensures durability

Smooth key operation reduces friction for ease of use

Ideal for heavy-duty applications with plated steel shackle

Fast identification with colour-matched keys and locks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy